Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1792016Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 49Y7530 |
| Product Range | MVSTBR |
| Also Known As | 1792016, GTIN UPC EAN: 4017918044497 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.420 |
| 10+ | $3.300 |
| 50+ | $3.140 |
| 100+ | $2.910 |
| 250+ | $2.700 |
| 500+ | $2.580 |
| 1000+ | $2.460 |
| 2500+ | $2.260 |
Price for:Each
Minimum: 1
Multiple: 1
$3.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1792016Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 49Y7530 |
| Product Range | MVSTBR |
| Also Known As | 1792016, GTIN UPC EAN: 4017918044497 |
| Technical Datasheet | |
| Pitch Spacing | 5mm |
| No. of Positions | 2Positions |
| Wire Size AWG Min | 30AWG |
| Wire Size (AWG) | 30AWG to 12AWG |
| Wire Size AWG Max | 12AWG |
| Conductor Area CSA | 2.5mm² |
| Wire Connection Method | Screw |
| Rated Current | 12A |
| Rated Voltage | 320V |
| Product Range | MVSTBR |
| SVHC | Lead (17-Jan-2022) |
Product Overview
The MVSTBR series Printed-Circuit Board Connector with plug-in direction vertical to the conductor axis, connection point facing the smooth wall (R) of the header. It has 90° difference in plug-in direction for the conductor connection and reduces the risk of the connector being pulled out with the conductor and narrower conductor routing to the application.
- Well-known connection principle allows worldwide use
- Low temperature rise, thanks to maximum contact force
- Allows connection of two conductors
Applications
Industrial
Technical Specifications
| Pitch Spacing | 5mm |
|---|---|
| Wire Size AWG Min | 30AWG |
| Wire Size AWG Max | 12AWG |
| Wire Connection Method | Screw |
| Rated Voltage | 320V |
| SVHC | Lead (17-Jan-2022) |
| No. of Positions | 2Positions |
|---|---|
| Wire Size (AWG) | 30AWG to 12AWG |
| Conductor Area CSA | 2.5mm² |
| Rated Current | 12A |
| Product Range | MVSTBR |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
