Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1788004Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32AC9085
Product RangeCOMBICON
Also Known As1788004, GTIN UPC EAN: 4017918043063
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $41.080 |
| 10+ | $39.150 |
| 50+ | $37.640 |
| 100+ | $34.960 |
| 250+ | $32.350 |
| 500+ | $30.640 |
| 1000+ | $29.120 |
Price for:Each
Minimum: 1
Multiple: 1
$41.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1788004Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32AC9085
Product RangeCOMBICON
Also Known As1788004, GTIN UPC EAN: 4017918043063
Technical Datasheet
No. of Positions10Positions
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current12A
Rated Voltage250V
No. of Levels1
Product RangeCOMBICON
SVHCLead (23-Jan-2024)
Technical Specifications
No. of Positions
10Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
250V
Product Range
COMBICON
Wire Size AWG Min
24AWG
Conductor Area CSA
2.5mm²
Rated Current
12A
No. of Levels
1
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
