Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1778030Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AC9426
Product RangeMSTB
Your Part Number
366 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.890 |
| 5+ | $8.140 |
| 10+ | $7.390 |
| 25+ | $7.260 |
| 50+ | $7.120 |
| 100+ | $6.990 |
| 250+ | $6.440 |
Price for:Each
Minimum: 1
Multiple: 1
$8.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1778030Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AC9426
Product RangeMSTB
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions7Positions
Wire Size AWG Min24AWG
Wire Size (AWG)24AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current12A
Rated Voltage320V
Product RangeMSTB
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
24AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
320V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
7Positions
Wire Size (AWG)
24AWG to 12AWG
Conductor Area CSA
2.5mm²
Rated Current
12A
Product Range
MSTB
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
