Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1751248Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 48Y4479 |
| Product Range | MKDS |
| Also Known As | 1751248, GTIN UPC EAN: 4017918028329 |
| Your Part Number | |
| Technical Datasheet |
3,284 In Stock
2,880 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.940 |
| 10+ | $1.880 |
| 50+ | $1.780 |
| 100+ | $1.650 |
| 250+ | $1.530 |
| 500+ | $1.460 |
| 1000+ | $1.380 |
Price for:Each
Minimum: 1
Multiple: 1
$1.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1751248Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 48Y4479 |
| Product Range | MKDS |
| Also Known As | 1751248, GTIN UPC EAN: 4017918028329 |
| Technical Datasheet | |
| Pitch Spacing | 3.5mm |
| No. of Positions | 2Positions |
| Wire Size AWG Min | 30AWG |
| Wire Size AWG Max | 16AWG |
| Conductor Area CSA | 1.5mm² |
| Wire Connection Method | Screw |
| Rated Current | 13.5A |
| Rated Voltage | 200V |
| Block Orientation | Through Hole Right Angle |
| Product Range | MKDS |
| SVHC | Lead (16-Jan-2020) |
Technical Specifications
| Pitch Spacing | 3.5mm |
|---|---|
| Wire Size AWG Min | 30AWG |
| Conductor Area CSA | 1.5mm² |
| Rated Current | 13.5A |
| Block Orientation | Through Hole Right Angle |
| SVHC | Lead (16-Jan-2020) |
| No. of Positions | 2Positions |
|---|---|
| Wire Size AWG Max | 16AWG |
| Wire Connection Method | Screw |
| Rated Voltage | 200V |
| Product Range | MKDS |
Technical Docs (2)
Alternatives for 1751248
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (16-Jan-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
