Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1733651Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 71C4134 |
| Product Range | SMKDSP |
| Also Known As | SMKDSP 1,5/10-5,08 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.520 |
| 10+ | $9.210 |
| 50+ | $8.700 |
| 100+ | $8.040 |
| 250+ | $7.460 |
| 500+ | $7.170 |
| 1000+ | $6.780 |
Price for:Each
Minimum: 1
Multiple: 1
$9.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1733651Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 71C4134 |
| Product Range | SMKDSP |
| Also Known As | SMKDSP 1,5/10-5,08 |
| Technical Datasheet | |
| Pitch Spacing | 5.08mm |
| No. of Positions | 10Positions |
| Wire Size AWG Min | 26AWG |
| Wire Size AWG Max | 14AWG |
| Conductor Area CSA | 2.5mm² |
| Wire Connection Method | Screw |
| Rated Current | 10A |
| Rated Voltage | 300V |
| Block Orientation | Through Hole 35° |
| Product Range | SMKDSP |
| SVHC | Lead (16-Jan-2020) |
Technical Specifications
| Pitch Spacing | 5.08mm |
|---|---|
| Wire Size AWG Min | 26AWG |
| Conductor Area CSA | 2.5mm² |
| Rated Current | 10A |
| Block Orientation | Through Hole 35° |
| SVHC | Lead (16-Jan-2020) |
| No. of Positions | 10Positions |
|---|---|
| Wire Size AWG Max | 14AWG |
| Wire Connection Method | Screw |
| Rated Voltage | 300V |
| Product Range | SMKDSP |
Technical Docs (1)
Alternatives for 1733651
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (16-Jan-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
