Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1733583
Newark Part No.71C4130
Product RangeSMKDSP
Also Known AsSMKDSP 1,5/ 3-5,08
Technical Datasheet
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.050 |
| 10+ | $2.960 |
| 50+ | $2.790 |
| 100+ | $2.590 |
| 250+ | $2.410 |
| 500+ | $2.300 |
| 1000+ | $2.160 |
Price for:Each
Minimum: 1
Multiple: 1
$3.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1733583
Newark Part No.71C4130
Product RangeSMKDSP
Also Known AsSMKDSP 1,5/ 3-5,08
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions3Positions
Wire Size AWG Min26AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole 35°
Product RangeSMKDSP
SVHCNo SVHC (25-Jun-2025)
Alternatives for 1733583
2 Products Found
Product Overview
The 1733583 is a 3-position green PCB Terminal Block with tin-plated solder contacts, a polyamide insulator and the M3 screw connection. This SMKDSP 1,5/ 3-5,08 terminal block has fully developed contact geometries and surfaces. The conductor and screwdriver axis at an angle of 35degree to the usual direction. It accepts 26 to 14AWG wire range.
- With Ø2.3mm test connection
- Single-row PCB terminal blocks for conductor cross sections up to 1.5mm²
- 7mm Stripping length
- A1 Internal cylindrical gage
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
26AWG
Conductor Area CSA
2.5mm²
Rated Current
10A
Block Orientation
Through Hole 35°
SVHC
No SVHC (25-Jun-2025)
No. of Positions
3Positions
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
SMKDSP
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate