Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1731721Copy
Newark Part No.69R9517
Product RangeGMKDS
Also Known As1731721, GTIN UPC EAN: 4017918026400
Your Part Number
2,118 In Stock
12,100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.530 |
| 10+ | $2.090 |
| 25+ | $2.080 |
| 50+ | $2.070 |
| 100+ | $2.050 |
| 250+ | $2.040 |
| 500+ | $2.030 |
| 2500+ | $1.830 |
Price for:Each
Minimum: 1
Multiple: 1
$2.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1731721Copy
Newark Part No.69R9517
Product RangeGMKDS
Also Known As1731721, GTIN UPC EAN: 4017918026400
Technical Datasheet
Pitch Spacing7.62mm
No. of Positions2Positions
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current24A
Rated Voltage500V
Block OrientationThrough Hole Right Angle
Product RangeGMKDS
SVHCLead (16-Jan-2020)
Product Overview
The GMKDS 3/ 2-7,62 is a 2-position green PCB Terminal Block with tin-plated contacts, a polyamide insulator and the M3 screw connection. This 1731721 terminal block can be consistently connected in series with the corresponding standard models of the MKDS 3 range. It accepts 24 to 12AWG wire range.
- 8mm Stripping length
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Pitch Spacing
7.62mm
Wire Size AWG Min
24AWG
Conductor Area CSA
4mm²
Rated Current
24A
Block Orientation
Through Hole Right Angle
SVHC
Lead (16-Jan-2020)
No. of Positions
2Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
500V
Product Range
GMKDS
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
