Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1731022Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 01AC1955 |
| Product Range | MKDS |
| Your Part Number | |
| Technical Datasheet |
1,076 In Stock
800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.530 |
| 10+ | $2.090 |
| 25+ | $2.070 |
| 50+ | $2.050 |
| 100+ | $2.040 |
| 250+ | $2.020 |
| 500+ | $2.000 |
| 2500+ | $1.810 |
Price for:Each
Minimum: 1
Multiple: 1
$2.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1731022Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 01AC1955 |
| Product Range | MKDS |
| Technical Datasheet | |
| Pitch Spacing | 7.5mm |
| No. of Positions | 2Positions |
| Wire Size AWG Min | 30AWG |
| Wire Size AWG Max | 12AWG |
| Conductor Area CSA | 4mm² |
| Wire Connection Method | Screw |
| Rated Current | 24A |
| Rated Voltage | 630V |
| Block Orientation | Through Hole Right Angle |
| Product Range | MKDS |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Pitch Spacing | 7.5mm |
|---|---|
| Wire Size AWG Min | 30AWG |
| Conductor Area CSA | 4mm² |
| Rated Current | 24A |
| Block Orientation | Through Hole Right Angle |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Positions | 2Positions |
|---|---|
| Wire Size AWG Max | 12AWG |
| Wire Connection Method | Screw |
| Rated Voltage | 630V |
| Product Range | MKDS |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
