Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1721731
Newark Part No.71C4104
Product RangeMKKDS
Also Known AsMKKDS 3/ 3-5,08
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.900 |
| 10+ | $10.510 |
| 50+ | $9.900 |
| 100+ | $9.180 |
| 250+ | $8.590 |
| 500+ | $8.180 |
| 1000+ | $7.740 |
Price for:Each
Minimum: 1
Multiple: 1
$10.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1721731
Newark Part No.71C4104
Product RangeMKKDS
Also Known AsMKKDS 3/ 3-5,08
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions3Positions
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current22A
Rated Voltage400V
Block OrientationThrough Hole Right Angle
Product RangeMKKDS
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1721731 is a 3-position green PCB Terminal Block with tin-plated solder contacts, a polyamide insulator and the M3 screw connection. This MKKDS 3/ 3-5,08 terminal block has fully developed contact geometries and surfaces. It accepts 30 to 12AWG wire range.
- Space-saving and safe
- Double-level type with high packing and connection density
- Offset levels for optimum access to the terminal points
- 7mm Stripping length
- A3 Internal cylindrical gage
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
24AWG
Conductor Area CSA
4mm²
Rated Current
22A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (25-Jun-2025)
No. of Positions
3Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
400V
Product Range
MKKDS
Technical Docs (2)
Alternatives for 1721731
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate