Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1715747Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 71C4097 |
| Product Range | MKDS |
| Also Known As | MKDS 1,5/ 4-5,08 |
| Your Part Number | |
| Technical Datasheet |
1,325 In Stock
250 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.980 |
| 10+ | $3.860 |
| 50+ | $3.640 |
| 100+ | $3.380 |
| 250+ | $3.140 |
| 500+ | $2.990 |
| 1000+ | $2.820 |
Price for:Each
Minimum: 1
Multiple: 1
$3.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1715747Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 71C4097 |
| Product Range | MKDS |
| Also Known As | MKDS 1,5/ 4-5,08 |
| Technical Datasheet | |
| Pitch Spacing | 5.08mm |
| No. of Positions | 4Positions |
| Wire Size AWG Min | 26AWG |
| Wire Size AWG Max | 14AWG |
| Conductor Area CSA | 2.5mm² |
| Wire Connection Method | Screw |
| Rated Current | 15A |
| Rated Voltage | 300V |
| Block Orientation | Through Hole Right Angle |
| Product Range | MKDS |
| SVHC | Lead (16-Jan-2020) |
Product Overview
The 1715747 is a 4-position green PCB Terminal Block with tin-plated solder contacts, a polyamide insulator and the M3 screw connection. This MKDS 1,5/ 4-5,08 terminal block has fully developed contact geometries and surfaces. It accepts 26 to 14AWG wire range.
- Space-saving and safe
- 7mm Stripping length
- A1 Internal cylindrical gage
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
| Pitch Spacing | 5.08mm |
|---|---|
| Wire Size AWG Min | 26AWG |
| Conductor Area CSA | 2.5mm² |
| Rated Current | 15A |
| Block Orientation | Through Hole Right Angle |
| SVHC | Lead (16-Jan-2020) |
| No. of Positions | 4Positions |
|---|---|
| Wire Size AWG Max | 14AWG |
| Wire Connection Method | Screw |
| Rated Voltage | 300V |
| Product Range | MKDS |
Technical Docs (1)
Alternatives for 1715747
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (16-Jan-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
