Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1711725Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 69C8576 |
| Product Range | MKDS |
| Also Known As | MKDS 3/ 2-5,08 |
| Your Part Number | |
| Technical Datasheet |
6,778 In Stock
3,600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.010 |
| 10+ | $1.670 |
| 25+ | $1.640 |
| 50+ | $1.620 |
| 100+ | $1.590 |
| 250+ | $1.560 |
| 500+ | $1.390 |
| 2500+ | $1.260 |
Price for:Each
Minimum: 1
Multiple: 1
$2.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1711725Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 69C8576 |
| Product Range | MKDS |
| Also Known As | MKDS 3/ 2-5,08 |
| Technical Datasheet | |
| Pitch Spacing | 5.08mm |
| No. of Positions | 2Positions |
| Wire Size AWG Min | 24AWG |
| Wire Size AWG Max | 12AWG |
| Conductor Area CSA | 1.5mm² |
| Wire Connection Method | Screw |
| Rated Current | 24A |
| Rated Voltage | 400V |
| Block Orientation | Through Hole Right Angle |
| Product Range | MKDS |
| SVHC | Lead (16-Jan-2020) |
Product Overview
The 1711725 from Phoenix Contact is a through hole, 2 position PCB terminal block with 5.08mm lead spacing. Terminal block is made of PA insulating material and suitable for wire size ranging from 24AWG to 12AWG.
- Dimension of terminal block is 11.2mm x 10.16mm x 23mm (L x W x H)
- Green colour terminal block
- Sn solder pin surface
- Hole diameter of 1.3mm
- UL94 V-0 inflammability rating
- Screw connection
- Right angle wire orientation
Applications
Industrial
Technical Specifications
| Pitch Spacing | 5.08mm |
|---|---|
| Wire Size AWG Min | 24AWG |
| Conductor Area CSA | 1.5mm² |
| Rated Current | 24A |
| Block Orientation | Through Hole Right Angle |
| SVHC | Lead (16-Jan-2020) |
| No. of Positions | 2Positions |
|---|---|
| Wire Size AWG Max | 12AWG |
| Wire Connection Method | Screw |
| Rated Voltage | 400V |
| Product Range | MKDS |
Technical Docs (3)
Alternatives for 1711725
7 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (16-Jan-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
