Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1702610
Newark Part No.78T0408
Product RangePTQ
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.550 |
| 50+ | $2.400 |
| 100+ | $2.250 |
| 250+ | $2.080 |
| 500+ | $1.900 |
| 1000+ | $1.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1702610
Newark Part No.78T0408
Product RangePTQ
Technical Datasheet
Pitch Spacing2.54mm
No. of Positions2Positions
Wire Size AWG Min26AWG
Wire Size AWG Max22AWG
Conductor Area CSA0.34mm²
Wire Connection MethodIDC
Rated Current4A
Rated Voltage160V
Block OrientationThrough Hole Right Angle
Product RangePTQ
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
2.54mm
Wire Size AWG Min
26AWG
Conductor Area CSA
0.34mm²
Rated Current
4A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
No. of Positions
2Positions
Wire Size AWG Max
22AWG
Wire Connection Method
IDC
Rated Voltage
160V
Product Range
PTQ
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
