Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1699902Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 79Y9540 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.040 |
| 5+ | $17.030 |
| 10+ | $17.010 |
| 25+ | $17.000 |
| 50+ | $16.980 |
| 100+ | $14.710 |
| 250+ | $14.030 |
Price for:Each
Minimum: 1
Multiple: 1
$17.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1699902Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 79Y9540 |
| Technical Datasheet | |
| Product Range | - |
| Sensor Connector Size | M8 |
| Sensor Connector Gender | Male |
| No. of Positions | 3 Positions |
| Sensor Contact Type | Solder Pin |
| Sensor Connector Mounting | Right Angle Cable Mount |
| IP / NEMA Rating | IP67 |
| Connector Coding | A Coded |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 4A |
| Voltage Rating | 60V |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Product Range | - |
|---|---|
| Sensor Connector Gender | Male |
| Sensor Contact Type | Solder Pin |
| IP / NEMA Rating | IP67 |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
| Contact Plating | Gold |
| Voltage Rating | 60V |
| Sensor Connector Size | M8 |
|---|---|
| No. of Positions | 3 Positions |
| Sensor Connector Mounting | Right Angle Cable Mount |
| Connector Coding | A Coded |
| Contact Material | Brass |
| Current Rating | 4A |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
