Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1694169Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.79X5845
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.290 |
| 5+ | $32.220 |
| 10+ | $32.160 |
| 25+ | $32.090 |
| 50+ | $32.020 |
| 100+ | $29.880 |
Price for:Each
Minimum: 1
Multiple: 1
$32.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1694169Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.79X5845
Technical Datasheet
Connector Type AM8 Sensor Right Angle 3 Position Receptacle
Connector Type A90° M8 Receptacle
Connector Type BFree Ends
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric10m
Cable Length - Imperial33ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M8 Sensor Right Angle 3 Position Receptacle
Connector Type B
Free Ends
No. of Positions
3 Positions
Cable Length - Imperial
33ft
SVHC
No SVHC (04-Feb-2026)
Connector Type A
90° M8 Receptacle
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
-
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
