Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1689064
Newark Part No.88W5131
Product RangeVS-08
Also Known As1689064, GTIN UPC EAN: 4017918876937
Your Part Number
82 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.770 |
| 10+ | $16.160 |
| 50+ | $15.220 |
| 100+ | $14.090 |
| 250+ | $13.180 |
| 500+ | $12.540 |
| 1000+ | $11.880 |
Price for:Each
Minimum: 1
Multiple: 1
$16.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1689064
Newark Part No.88W5131
Product RangeVS-08
Also Known As1689064, GTIN UPC EAN: 4017918876937
Technical Datasheet
In Line Connector ARJ45
In Line Connector ARJ45
Connector Type ARJ45
In Line Connector BRJ45
In Line Connector BRJ45
Connector Type BRJ45
Product RangeVS-08
Convert From GenderJack
Convert From Positions8Positions
Convert To GenderJack
Convert To Positions8Positions
SVHCNo SVHC (04-Feb-2026)
Product Overview
The VS-08-BU-RJ45/BU is a 8-position 1-slot female shielded RJ45 Socket Insert with gold over nickel plated copper alloy contacts, a stainless steel housing and a ABS contact carrier. This 1689064 insert features modular (keystone), socket on socket type, CAT5 (IEC 11801:2002) transmission characteristics (category).
- 1.5A Rated current
- IP20 Protection rating
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
In Line Connector A
RJ45
Connector Type A
RJ45
In Line Connector B
RJ45
Product Range
VS-08
Convert From Positions
8Positions
Convert To Positions
8Positions
In Line Connector A
RJ45
In Line Connector B
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 1689064
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
