Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1688379Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.69AH9459
Your Part Number
9 In Stock
20 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.230 |
| 5+ | $30.030 |
| 10+ | $29.820 |
| 25+ | $29.620 |
| 50+ | $29.410 |
| 100+ | $27.410 |
Price for:Each
Minimum: 1
Multiple: 1
$30.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1688379Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.69AH9459
Technical Datasheet
Convert FromD Sub 9 Position Plug
Convert ToScrew Terminal
Rated Current5A
Rated Voltage60V
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Convert From
D Sub 9 Position Plug
Rated Current
5A
Product Range
-
Convert To
Screw Terminal
Rated Voltage
60V
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
