Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1648173Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.45Y5248
Product RangeHeavycon
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.160 |
| 10+ | $19.590 |
| 25+ | $18.350 |
| 50+ | $17.280 |
| 100+ | $16.120 |
| 250+ | $14.960 |
Price for:Each
Minimum: 1
Multiple: 1
$21.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1648173Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.45Y5248
Product RangeHeavycon
Technical Datasheet
Product RangeHeavycon
No. of Contacts10Contacts
No. of Rows2 Row
Rectangular Shell Size-
Contact GenderPin
Contact Termination TypeScrew
Contact MaterialCopper Alloy
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
Heavycon
No. of Rows
2 Row
Rectangular Shell Size
-
Contact Termination Type
Screw
SVHC
Lead (04-Feb-2026)
No. of Contacts
10Contacts
Gender
Plug
Contact Gender
Pin
Contact Material
Copper Alloy
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
