Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1619968Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 94X3307 |
| Product Range | SPEEDCON Series |
| Your Part Number | |
| Technical Datasheet |
33 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.050 |
| 5+ | $26.070 |
| 10+ | $24.100 |
| 25+ | $21.940 |
| 50+ | $20.170 |
| 100+ | $17.450 |
| 250+ | $16.640 |
Price for:Each
Minimum: 1
Multiple: 1
$27.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1619968Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 94X3307 |
| Product Range | SPEEDCON Series |
| Technical Datasheet | |
| Product Range | SPEEDCON Series |
| Sensor Connector Size | M23 |
| Sensor Connector Gender | Male |
| No. of Positions | 12 Positions |
| No. of Positions | 12 Positions |
| Sensor Contact Type | Solder Pin |
| Sensor Contact Type | Solder Pin |
| Sensor Connector Mounting | Straight Panel Mount |
| Sensor Connector Mounting | Straight Panel Mount |
| IP / NEMA Rating | IP67 |
| Connector Coding | N Coded |
| Connector Coding | N Coded |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
| Contact Material | Brass |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Plating | Gold |
| Current Rating | 8A |
| Voltage Rating | 150V |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Product Range | SPEEDCON Series |
|---|---|
| Sensor Connector Gender | Male |
| No. of Positions | 12 Positions |
| Sensor Contact Type | Solder Pin |
| Sensor Connector Mounting | Straight Panel Mount |
| Connector Coding | N Coded |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 8A |
| SVHC | Lead (04-Feb-2026) |
| Sensor Connector Size | M23 |
|---|---|
| No. of Positions | 12 Positions |
| Sensor Contact Type | Solder Pin |
| Sensor Connector Mounting | Straight Panel Mount |
| IP / NEMA Rating | IP67 |
| Connector Coding | N Coded |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
| Contact Material | Brass |
| Contact Plating | Gold |
| Voltage Rating | 150V |
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
