Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1559602Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.19X1859
Product RangePLUSCON Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $65.720 |
| 5+ | $64.410 |
| 10+ | $63.090 |
| 25+ | $61.780 |
| 50+ | $60.460 |
Price for:Each
Minimum: 1
Multiple: 1
$65.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1559602Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.19X1859
Product RangePLUSCON Series
Technical Datasheet
Product RangePLUSCON Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts17Contacts
Circular Contact Type-
Coupling StyleBayonet
Connector Body MaterialZinc Body
Connector Body PlatingNickel
Contact MaterialBrass
Contact Plating-
IP RatingIP67
IP RatingIP67
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PLUSCON Series
No. of Contacts
17Contacts
Coupling Style
Bayonet
Connector Body Plating
Nickel
Contact Plating
-
IP Rating
IP67
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
-
Connector Body Material
Zinc Body
Contact Material
Brass
IP Rating
IP67
SVHC
No SVHC (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
