Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1529344Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55AJ2823
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.680 |
| 10+ | $36.190 |
| 25+ | $34.200 |
| 50+ | $32.370 |
| 100+ | $30.380 |
| 250+ | $29.220 |
Price for:Each
Minimum: 1
Multiple: 1
$39.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1529344Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55AJ2823
Technical Datasheet
Product Range-
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts5Contacts
Circular Contact TypeCrimp Socket
Coupling StyleThreaded
Connector Body MaterialTPU (Thermoplastic Polyurethane) Body
Connector Body Plating-
Contact MaterialBronze
Contact PlatingGold
IP RatingIP65, IP67
IP RatingIP65, IP67
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
No. of Contacts
5Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Gold
IP Rating
IP65, IP67
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Crimp Socket
Connector Body Material
TPU (Thermoplastic Polyurethane) Body
Contact Material
Bronze
IP Rating
IP65, IP67
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
