Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1506891Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 70W0538 |
| Your Part Number | |
| Technical Datasheet |
262 In Stock
125 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.500 |
| 5+ | $23.380 |
| 10+ | $23.270 |
| 25+ | $23.150 |
| 50+ | $23.040 |
| 100+ | $22.920 |
Price for:Each
Minimum: 1
Multiple: 1
$23.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1506891Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 70W0538 |
| Technical Datasheet | |
| Product Range | - |
| Sensor Connector Size | M8 |
| Sensor Connector Gender | Female |
| No. of Positions | 4 Positions |
| No. of Positions | 4 Positions |
| Sensor Contact Type | Screw Socket |
| Sensor Connector Mounting | Straight Cable Mount |
| Sensor Connector Mounting | Straight Cable Mount |
| Connector Coding | A Coded |
| Connector Coding | A Coded |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
| Contact Material | Brass |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Plating | Gold |
| Current Rating | 4A |
| Voltage Rating | 30V |
Technical Specifications
| Product Range | - |
|---|---|
| Sensor Connector Gender | Female |
| No. of Positions | 4 Positions |
| Sensor Connector Mounting | Straight Cable Mount |
| Connector Coding | A Coded |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 4A |
| Sensor Connector Size | M8 |
|---|---|
| No. of Positions | 4 Positions |
| Sensor Contact Type | Screw Socket |
| Sensor Connector Mounting | Straight Cable Mount |
| Connector Coding | A Coded |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
| Contact Material | Brass |
| Contact Plating | Gold |
| Voltage Rating | 30V |
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
