Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1504071Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.45X5107
Your Part Number
1,687 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.450 |
| 10+ | $2.440 |
| 25+ | $2.430 |
| 50+ | $2.420 |
| 100+ | $2.410 |
| 250+ | $2.240 |
| 500+ | $2.000 |
| 2500+ | $1.820 |
Price for:Each
Minimum: 1
Multiple: 1
$2.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1504071Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.45X5107
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM8
Fastener MaterialBrass
Fastener PlatingNickel
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Brass
Product Range
-
Thread Size - Metric
M8
Fastener Plating
Nickel
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
