Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.840 |
| 10+ | $32.840 |
| 50+ | $31.220 |
| 100+ | $28.910 |
| 250+ | $26.980 |
| 500+ | $25.750 |
| 1000+ | $24.440 |
Price for:Each
Minimum: 1
Multiple: 1
$33.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1500350
Newark Part No.45X5100
Technical Datasheet
Connector Type AM8 Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.6"
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type A
M8 Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
19.6"
SVHC
Lead (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
500mm
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate