Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1471772Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.68AK5900
Product RangeOCS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $201.720 |
| 5+ | $197.690 |
| 10+ | $193.650 |
| 25+ | $189.620 |
Price for:Each
Minimum: 1
Multiple: 1
$201.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1471772Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.68AK5900
Product RangeOCS Series
Technical Datasheet
Enclosure TypeElectronic
Enclosure MaterialPolycarbonate
External Height - Metric223mm
External Width - Metric204mm
External Depth - Metric134mm
IP RatingIP69
IP RatingIP69
Body ColorLight Grey, Transparent
NEMA RatingNEMA 6P
External Height - Imperial8.78"
External Width - Imperial8.03"
External Depth - Imperial5.27"
Product RangeOCS Series
SVHCLead (04-Feb-2026)
Technical Specifications
Enclosure Type
Electronic
External Height - Metric
223mm
External Depth - Metric
134mm
IP Rating
IP69
NEMA Rating
NEMA 6P
External Width - Imperial
8.03"
Product Range
OCS Series
Enclosure Material
Polycarbonate
External Width - Metric
204mm
IP Rating
IP69
Body Color
Light Grey, Transparent
External Height - Imperial
8.78"
External Depth - Imperial
5.27"
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
