Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1425594Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.14AJ3110
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.670 |
| 10+ | $11.760 |
| 25+ | $11.040 |
| 50+ | $10.410 |
| 100+ | $9.740 |
| 250+ | $9.070 |
Price for:Each
Minimum: 1
Multiple: 1
$12.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1425594Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.14AJ3110
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions5 Positions
Sensor Contact TypePCB Pin
Sensor Connector MountingStraight PCB Mount
IP / NEMA RatingIP67
Connector CodingL Coded
Connector Body Material-
Contact MaterialBrass
Contact PlatingGold
Current Rating16A
Voltage Rating63V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Sensor Connector Gender
Male
Sensor Contact Type
PCB Pin
IP / NEMA Rating
IP67
Connector Body Material
-
Contact Plating
Gold
Voltage Rating
63V
Sensor Connector Size
M12
No. of Positions
5 Positions
Sensor Connector Mounting
Straight PCB Mount
Connector Coding
L Coded
Contact Material
Brass
Current Rating
16A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
