Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.300 |
| 10+ | $19.770 |
| 25+ | $18.560 |
| 50+ | $17.510 |
| 100+ | $16.380 |
| 250+ | $15.250 |
Price for:Each
Minimum: 1
Multiple: 1
$21.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1425593
Newark Part No.14AJ3109
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions4 Positions
Sensor Contact TypePCB Socket
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP67
Connector CodingL Coded
Connector Body Material-
Contact MaterialBrass
Contact PlatingGold
Current Rating16A
Voltage Rating63V
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
Sensor Contact Type
PCB Socket
IP / NEMA Rating
IP67
Connector Body Material
-
Contact Plating
Gold
Voltage Rating
63V
Sensor Connector Size
M12
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
L Coded
Contact Material
Brass
Current Rating
16A
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
