Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1424711
Newark Part No.55AJ2826
Product RangePROFIBUS DP SAC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $159.290 |
| 5+ | $139.940 |
| 10+ | $130.270 |
| 25+ | $122.530 |
| 50+ | $115.440 |
Price for:Each
Minimum: 1
Multiple: 1
$159.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1424711
Newark Part No.55AJ2826
Product RangePROFIBUS DP SAC Series
Technical Datasheet
Adapter Type / StyleT - Style
Adapter / Splitter MountingPanel Mount
Convert From Splitter5 Position M12 Receptacle
Convert To Splitter2 x 5 Position M12 Plug
Adapter Body ColorBlack
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Product RangePROFIBUS DP SAC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Adapter Type / Style
T - Style
Convert From Splitter
5 Position M12 Receptacle
Adapter Body Color
Black
Product Range
PROFIBUS DP SAC Series
Adapter / Splitter Mounting
Panel Mount
Convert To Splitter
2 x 5 Position M12 Plug
Connector Body Material
PBT (Polybutylene Terephthalate) Body
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
