Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1424680Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 38AC2863 |
| Product Range | PROFIBUS DP Series |
| Also Known As | SACC-FSB-2PL SH PB SCO |
| Your Part Number | |
| Technical Datasheet |
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.820 |
| 5+ | $28.690 |
| 10+ | $28.560 |
| 25+ | $28.420 |
| 50+ | $28.290 |
| 100+ | $28.160 |
Price for:Each
Minimum: 1
Multiple: 1
$28.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1424680Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 38AC2863 |
| Product Range | PROFIBUS DP Series |
| Also Known As | SACC-FSB-2PL SH PB SCO |
| Technical Datasheet | |
| Product Range | PROFIBUS DP Series |
| Product Range | M12 Push-In |
| Sensor Connector Size | M12 |
| Sensor Connector Gender | Female |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 2 Positions |
| Sensor Contact Type | Push In Socket |
| Sensor Contact Type | Screw Socket |
| Sensor Connector Mounting | Straight Cable Mount |
| Sensor Connector Mounting | Straight Cable Mount |
| IP / NEMA Rating | IP65, IP67 |
| Connector Coding | B Coded |
| Connector Coding | B Coded |
| Connector Body Material | Zinc Body |
| Connector Body Material | Zinc Body |
| Contact Material | Bronze |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Plating | Gold |
| Current Rating | 4A |
| Voltage Rating | 60VDC |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
1424680 is a PROFIBUS DP (12Mbps), 2-position, shielded, bus system connector.
- Safe use in the field, thanks to a high degree of protection
- Flexible: connectors for on-site assembly
- Save time, thanks to installation with SPEEDCON fast locking system
- Spring-cage connection: connect more securely, even in the case of shock and vibration
- Reliable signal transmission - 360° shielding in environments with electromagnetic interference
- Quick and easy installation, thanks to push-in connection technology
- 4mm to 8mm external cable diameter, 32mm stripping length of the sheath
- Ambient temperature (operation) range from -40°C to 85°C (plug / socket)
- 4A rated current at 40°C, 60V DC/48V AC rated voltage
Technical Specifications
| Product Range | PROFIBUS DP Series |
|---|---|
| Sensor Connector Size | M12 |
| Gender | Receptacle |
| Sensor Contact Type | Push In Socket |
| Sensor Connector Mounting | Straight Cable Mount |
| IP / NEMA Rating | IP65, IP67 |
| Connector Coding | B Coded |
| Connector Body Material | Zinc Body |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Voltage Rating | 60VDC |
| Product Range | M12 Push-In |
|---|---|
| Sensor Connector Gender | Female |
| No. of Positions | 2 Positions |
| Sensor Contact Type | Screw Socket |
| Sensor Connector Mounting | Straight Cable Mount |
| Connector Coding | B Coded |
| Connector Body Material | Zinc Body |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 4A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
