Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1423427Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.14AJ3090
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $40.780 |
| 10+ | $37.200 |
| 25+ | $35.150 |
| 50+ | $33.280 |
| 100+ | $31.230 |
| 250+ | $30.030 |
Price for:Each
Minimum: 1
Multiple: 1
$40.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1423427Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.14AJ3090
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions5 Power + PE Positions
Sensor Contact TypePCB Pin
Sensor Connector MountingStraight PCB Mount
IP / NEMA Rating-
Connector CodingM Coded
Connector Body Material-
Contact Material-
Contact Plating-
Current Rating-
Voltage Rating-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
-
Sensor Connector Gender
Male
Sensor Contact Type
PCB Pin
IP / NEMA Rating
-
Connector Body Material
-
Contact Plating
-
Voltage Rating
-
Sensor Connector Size
M12
No. of Positions
5 Power + PE Positions
Sensor Connector Mounting
Straight PCB Mount
Connector Coding
M Coded
Contact Material
-
Current Rating
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
