Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1421244
Newark Part No.55AJ2532
Product RangeHEAVYCON
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.200 |
| 10+ | $33.840 |
| 25+ | $31.910 |
| 50+ | $30.150 |
| 100+ | $28.220 |
| 250+ | $27.100 |
Price for:Each
Minimum: 1
Multiple: 1
$37.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1421244
Newark Part No.55AJ2532
Product RangeHEAVYCON
Technical Datasheet
Heavy Duty Connector TypeBase, Panel Mount, Side Entry
Connector Body MaterialNylon (Polyamide) Body
Locking Type1 Lever
Rectangular Shell SizeB6
For Use WithPhoenix HC-B6, BB10, DD24, M Series Heavy Duty Inserts
Product RangeHEAVYCON
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Heavy Duty Connector Type
Base, Panel Mount, Side Entry
Locking Type
1 Lever
For Use With
Phoenix HC-B6, BB10, DD24, M Series Heavy Duty Inserts
SVHC
No SVHC (04-Feb-2026)
Connector Body Material
Nylon (Polyamide) Body
Rectangular Shell Size
B6
Product Range
HEAVYCON
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
