Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1414907
Newark Part No.14AJ3058
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $82.460 |
| 5+ | $75.960 |
| 10+ | $71.170 |
| 25+ | $67.410 |
| 50+ | $63.990 |
| 100+ | $60.560 |
Price for:Each
Minimum: 1
Multiple: 1
$82.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1414907
Newark Part No.14AJ3058
Technical Datasheet
Connector Type A90° M12 Receptacle
Connector Type BFree End
No. of Positions5P + PE Positions
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
90° M12 Receptacle
No. of Positions
5P + PE Positions
Cable Length - Imperial
9.8ft
SVHC
No SVHC (25-Jun-2025)
Connector Type B
Free End
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate