Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1300346Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.50AK7519
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.320 |
| 25+ | $7.050 |
| 50+ | $6.680 |
| 100+ | $6.460 |
| 250+ | $6.360 |
| 500+ | $6.230 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$7.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1300346Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.50AK7519
Technical Datasheet
Enclosure TypeDIN Rail
Enclosure MaterialPVC
External Height - Metric92.3mm
External Width - Metric103.8mm
External Depth - Metric39.45mm
IP Rating-
IP Rating-
Body ColorLight Grey
NEMA Rating-
External Height - Imperial3.63"
External Width - Imperial4.08"
External Depth - Imperial1.55"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
92.3mm
External Depth - Metric
39.45mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.08"
Product Range
-
Enclosure Material
PVC
External Width - Metric
103.8mm
IP Rating
-
Body Color
Light Grey
External Height - Imperial
3.63"
External Depth - Imperial
1.55"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
