Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1212127
Newark Part No.84AC7487
Product RangeCUTFOX
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $78.120 |
| 5+ | $71.830 |
| 10+ | $67.200 |
| 25+ | $63.560 |
| 50+ | $60.250 |
| 100+ | $56.940 |
Price for:Each
Minimum: 1
Multiple: 1
$78.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1212127
Newark Part No.84AC7487
Product RangeCUTFOX
Technical Datasheet
Overall Length210mm
Overall Length210mm
Cutting Capacity Max25mm
Blade Edge-
Product RangeCUTFOX
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Overall Length
210mm
Cutting Capacity Max
25mm
Blade Edge
-
SVHC
No SVHC (25-Jun-2025)
Overall Length
210mm
For Use With
Copper and Aluminium Cables up to 70 mm² Cross Section
Product Range
CUTFOX
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate