Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1201494
Newark Part No.80AK4656
Product RangeCONTACTRON CSS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $262.670 |
| 10+ | $252.940 |
| 50+ | $240.780 |
| 100+ | $227.410 |
| 250+ | $211.600 |
Price for:Each
Minimum: 1
Multiple: 1
$262.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1201494
Newark Part No.80AK4656
Product RangeCONTACTRON CSS Series
Motor Starter TypeSpeed Starter
Power Rating550W
No. of PhasesSingle Phase
No. of Poles-
Current Rating2.5A
Supply Voltage Min93.5VAC
Supply Voltage Max264VAC
IP / NEMA RatingIP20, NEMA 1
Product RangeCONTACTRON CSS Series
SVHCHexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (25-Jun-2025)
Technical Specifications
Motor Starter Type
Speed Starter
No. of Phases
Single Phase
Current Rating
2.5A
Supply Voltage Max
264VAC
Product Range
CONTACTRON CSS Series
Power Rating
550W
No. of Poles
-
Supply Voltage Min
93.5VAC
IP / NEMA Rating
IP20, NEMA 1
SVHC
Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate