0
0 Items$0.00
Find a huge range of 550W Motor Starters at Newark Electronics. We stock a wide range of Motor Starters, such as 10hp, 1hp, 5hp & 2hp Motor Starters from the worlds top manufacturers including: Schneider Electric, Phoenix Contact, Eaton Cutler Hammer, Eaton Moeller & ABB
View
Buyer
Engineer
Manufacturer
Motor Starter Type
Power Rating
No. of Phases
No. of Poles
Current Rating
Supply Voltage Min
Supply Voltage Max
IP / NEMA Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
51M9232

Date/Lot Code

Each
1+
$296.360
5+
$281.050
10+
$259.800
25+
$239.250
50+
$221.060
More Pricing...
Manual Starter
550W
Three Phase
3 Pole
1A
200VAC
690VAC
IP20
XT Line IEC Series
80AK4657

RoHS

Each
1+
$290.380
5+
$252.500
10+
$233.570
25+
$218.420
50+
$204.530
Speed Starter
550W
Single Phase
-
3.2A
93.5VAC
264VAC
IP20, NEMA 1
CONTACTRON CSS Series
62AK7411

RoHS

Each
1+
$262.450
5+
$254.320
10+
$243.100
25+
$231.860
50+
$202.810
Direct-on-Line (DOL) Starter
550W
Three Phase
3 Pole
1.6A
0VDC
24VDC
IP20
MSC-D Series
26Y5193

RoHS

Each
1+
$350.710
5+
$331.330
10+
$315.830
25+
$300.330
50+
$271.270
-
550W
Single Phase
-
3.5A
200VAC
240V
-
-
43AJ7139

RoHS

Date/Lot Code

Each
1+
$86.670
Manual Starter
550W
Single Phase, Three Phase
3 Pole
1A
-
690VAC
IP20, IK04
Easy TeSys GP2E Series
51M9218

RoHS

Each
1+
$242.100
5+
$225.330
10+
$208.300
25+
$191.820
Manual Starter
550W
Three Phase
3 Pole
1A
200VAC
690VAC
IP20
XT Line IEC Series
89H5259

RoHS

Date/Lot Code

Each
1+
$205.290
5+
$192.850
10+
$171.080
25+
$156.560
50+
$149.300
More Pricing...
Direct-on-Line (DOL) Starter
550W
Single Phase
-
5A
400VAC
440VAC
IP20
TeSys U Series
12N1629
Each
1+
$479.190
5+
$467.210
10+
$455.220
25+
$431.260
Non-Reversing Starter
550W
Three Phase
3 Pole
1A
200VAC
690VAC
IP20
XTSC Series
89H5260

RoHS

Each
1+
$205.290
5+
$192.850
10+
$171.080
25+
$156.560
50+
$149.300
More Pricing...
Direct-on-Line (DOL) Starter
550W
Single Phase
-
5A
400VAC
440VAC
IP20
TeSys U Series
89H5258

RoHS

Each
1+
$188.700
10+
$175.220
25+
$169.000
50+
$162.780
100+
$155.520
Direct-on-Line (DOL) Starter
550W
Single Phase
-
5A
400VAC
440VAC
IP20
TeSys U Series
60AC8729

RoHS

Each
1+
$289.110
5+
$280.310
10+
$268.180
25+
$256.020
50+
$224.610
Variable Speed Starter
550W
Single Phase, Three Phase
4 Pole
2.7A
200VAC
240V
IP20
PowerXL DE1
62AK4309

RoHS

Each
1+
$191.370
10+
$165.810
25+
$159.720
50+
$153.080
100+
$141.090
More Pricing...
Manual Starter
550W
Single Phase, Three Phase
3 Pole
1.6A
230VAC
690VAC
IP20
MS132
80AK4656

RoHS

Each
1+
$257.100
10+
$247.440
50+
$235.370
100+
$222.090
250+
$206.400
Speed Starter
550W
Single Phase
-
2.5A
93.5VAC
264VAC
IP20, NEMA 1
CONTACTRON CSS Series
80AK4659

RoHS

Each
1+
$347.820
10+
$334.750
50+
$318.430
100+
$300.460
250+
$279.230
Speed Starter
550W
Three Phase
-
1.8A
187VAC
528VAC
IP20, NEMA 1
CONTACTRON CSS Series
80AK4658

RoHS

Each
1+
$336.000
10+
$323.380
50+
$307.600
100+
$290.250
250+
$269.740
Speed Starter
550W
Three Phase
-
1.8A
187VAC
528VAC
IP20, NEMA 1
CONTACTRON CSS Series
1-15 of 15 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB