Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1200149Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 22AC5121 |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
40 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.740 |
| 5+ | $13.030 |
| 10+ | $12.210 |
| 25+ | $11.410 |
| 50+ | $10.550 |
| 100+ | $9.980 |
| 250+ | $9.220 |
Price for:Each
Minimum: 1
Multiple: 1
$13.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1200149Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 22AC5121 |
| Technical Datasheet | |
| Torx Tip Size | T10 |
| Torx Key Type | T10 |
| Blade Length | 80mm |
| Overall Length | - |
| Overall Length | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Torx Tip Size | T10 |
|---|---|
| Blade Length | 80mm |
| Overall Length | - |
| SVHC | No SVHC (04-Feb-2026) |
| Torx Key Type | T10 |
|---|---|
| Overall Length | - |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
