Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1119814
Newark Part No.30AJ4461
Product RangeLPT16
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.510 |
| 10+ | $19.890 |
| 25+ | $18.610 |
| 50+ | $17.500 |
| 100+ | $16.300 |
| 250+ | $15.110 |
Price for:Each
Minimum: 1
Multiple: 1
$21.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1119814
Newark Part No.30AJ4461
Product RangeLPT16
Technical Datasheet
Pitch Spacing10mm
No. of Positions5Positions
Wire Size AWG Min18AWG
Wire Size AWG Max4AWG
Conductor Area CSA16mm²
Wire Connection MethodPush In
Rated Current76A
Rated Voltage1kV
Block OrientationThrough Hole Right Angle
Product RangeLPT16
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
10mm
Wire Size AWG Min
18AWG
Conductor Area CSA
16mm²
Rated Current
76A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
No. of Positions
5Positions
Wire Size AWG Max
4AWG
Wire Connection Method
Push In
Rated Voltage
1kV
Product Range
LPT16
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
