Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1067325Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 33AK7276 |
| Product Range | QUINT POWER Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,233.240 |
| 2+ | $1,208.580 |
Price for:Each
Minimum: 1
Multiple: 1
$1,233.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 1067325Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 33AK7276 |
| Product Range | QUINT POWER Series |
| Technical Datasheet | |
| Power Supply Applications | Laboratory Equipment |
| Input Voltage Max | 30VDC |
| No. of Outlets | 1Outlets |
| No. of Outputs | 1 Output |
| Output Voltage | 230VAC |
| Output Power Max | 600VA |
| Output Power | 600VA |
| Output Power (VA) | 600VA |
| Product Range | QUINT POWER Series |
| Length | 125mm |
| Width | 180mm |
| Height | 130mm |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | Laboratory Equipment |
|---|---|
| No. of Outlets | 1Outlets |
| Output Voltage | 230VAC |
| Output Power | 600VA |
| Product Range | QUINT POWER Series |
| Width | 180mm |
| SVHC | Lead (04-Feb-2026) |
| Input Voltage Max | 30VDC |
|---|---|
| No. of Outputs | 1 Output |
| Output Power Max | 600VA |
| Output Power (VA) | 600VA |
| Length | 125mm |
| Height | 130mm |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
