Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1054339
Newark Part No.34AH3044
Product RangeSPEEDCON Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $89.55 |
| 5+ | $82.25 |
| 10+ | $76.87 |
| 25+ | $72.64 |
| 50+ | $68.80 |
| 100+ | $64.95 |
Price for:Each
Minimum: 1
Multiple: 1
$89.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1054339
Newark Part No.34AH3044
Product RangeSPEEDCON Series
Technical Datasheet
Adapter Type / StyleY - Style
Adapter / Splitter MountingPanel Mount
Convert From Splitter8 Position M12 Plug
Convert To Splitter2 x 8 Position M12 Receptacle
Adapter Body ColorBlack
Connector Body MaterialTPU (Thermoplastic Polyurethane) Body
Product RangeSPEEDCON Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Adapter Type / Style
Y - Style
Convert From Splitter
8 Position M12 Plug
Adapter Body Color
Black
Product Range
SPEEDCON Series
Adapter / Splitter Mounting
Panel Mount
Convert To Splitter
2 x 8 Position M12 Receptacle
Connector Body Material
TPU (Thermoplastic Polyurethane) Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate