Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $643.380 |
| 3+ | $572.680 |
| 5+ | $512.590 |
| 10+ | $477.240 |
Price for:Each
Minimum: 1
Multiple: 1
$643.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1005869Copy
Newark Part No.50AK1509
Technical Datasheet
Bluetooth VersionBluetooth 2.1 + EDR, 4.0
Bluetooth Class-
InterfacesEthernet
Receiver Sensitivity Rx-
Supply Voltage Range9 VDC to 30 VDC
Supply Voltage Range9 VDC to 30 VDC
Operating Temperature Range-40 °C to 65 °C
CertificationsFCC
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Bluetooth Version
Bluetooth 2.1 + EDR, 4.0
Interfaces
Ethernet
Supply Voltage Range
9 VDC to 30 VDC
Operating Temperature Range
-40 °C to 65 °C
Product Range
-
Bluetooth Class
-
Receiver Sensitivity Rx
-
Supply Voltage Range
9 VDC to 30 VDC
Certifications
FCC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A002A1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
