Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0828772
Newark Part No.65AC6656
Product RangeUS-WMTB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $80.260 |
| 10+ | $73.150 |
| 25+ | $69.080 |
| 50+ | $65.360 |
| 100+ | $61.290 |
| 250+ | $58.920 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$80.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0828772
Newark Part No.65AC6656
Product RangeUS-WMTB Series
Technical Datasheet
Marker TypeThermal Transfer
LegendBlank (No Legend)
Legend Colour-
Marker ColourWhite
Marker Dimensions8mm x 29mm
Cable Diameter Max-
Cable Diameter Min13mm
Marker MaterialPVC (Polyvinylchloride)
Product RangeUS-WMTB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Marker Type
Thermal Transfer
Legend Colour
-
Marker Dimensions
8mm x 29mm
Cable Diameter Min
13mm
Product Range
US-WMTB Series
Legend
Blank (No Legend)
Marker Colour
White
Cable Diameter Max
-
Marker Material
PVC (Polyvinylchloride)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate