Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No0828736Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.09X0804
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.580 |
| 5+ | $9.010 |
| 10+ | $8.350 |
| 25+ | $7.780 |
| 50+ | $7.410 |
| 100+ | $6.960 |
| 250+ | $6.570 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$9.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0828736Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.09X0804
Technical Datasheet
Accessory TypeTerminal Block Marker
For Use WithDin Rail Terminal Blocks
Legend-
Pitch Spacing6mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Terminal Block Marker
Legend
-
Product Range
-
For Use With
Din Rail Terminal Blocks
Pitch Spacing
6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 0828736
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
