Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No0828570Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.65AC6647
Product RangeUCT-WMS Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.300 |
| 10+ | $33.740 |
| 25+ | $31.870 |
| 50+ | $30.210 |
| 100+ | $29.610 |
| 250+ | $29.000 |
Price for:Pack of 8
Minimum: 1
Multiple: 1
$35.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0828570Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.65AC6647
Product RangeUCT-WMS Series
Technical Datasheet
Marker TypeThermal Transfer
LegendBlank (No Legend)
Legend Colour-
Marker ColourWhite
Marker Dimensions12mm x 4mm
Cable Diameter Max3.2mm
Cable Diameter Min1.5mm
Marker MaterialPolycarbonate
Product RangeUCT-WMS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Thermal Transfer
Legend Colour
-
Marker Dimensions
12mm x 4mm
Cable Diameter Min
1.5mm
Product Range
UCT-WMS Series
Legend
Blank (No Legend)
Marker Colour
White
Cable Diameter Max
3.2mm
Marker Material
Polycarbonate
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 0828570
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
