Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No825503Copy
Newark Part No.65AC6644
Product RangeUC-EM
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $70.040 |
| 10+ | $63.730 |
| 25+ | $60.120 |
| 50+ | $56.810 |
| 100+ | $53.210 |
| 250+ | $51.100 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$70.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No825503Copy
Newark Part No.65AC6644
Product RangeUC-EM
Technical Datasheet
Label TypeIdentification
Label Height9mm
Label Width20mm
Label Diameter-
Label MaterialPolyamide
Label ColourWhite
Pack Quantity10
Product RangeUC-EM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Type
Identification
Label Width
20mm
Label Material
Polyamide
Pack Quantity
10
SVHC
No SVHC (04-Feb-2026)
Label Height
9mm
Label Diameter
-
Label Colour
White
Product Range
UC-EM
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
