Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No0819314Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.65AC6626
Product RangeUC-EMLP
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $57.980 |
| 5+ | $54.620 |
| 10+ | $51.670 |
| 25+ | $50.330 |
| 50+ | $47.870 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$57.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0819314Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.65AC6626
Product RangeUC-EMLP
Technical Datasheet
Label TypeSelf Adhesive
Label Height9mm
Label Width17mm
Label Diameter-
Label MaterialPolyamide
Label ColourWhite
Pack Quantity10
Product RangeUC-EMLP
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Type
Self Adhesive
Label Width
17mm
Label Material
Polyamide
Pack Quantity
10
SVHC
No SVHC (04-Feb-2026)
Label Height
9mm
Label Diameter
-
Label Colour
White
Product Range
UC-EMLP
Technical Docs (2)
Alternatives for 0819314
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
