Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No0818218Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.65AC6621
Product RangeUC-WMC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.090 |
| 10+ | $20.160 |
| 25+ | $19.040 |
| 50+ | $18.050 |
| 100+ | $17.690 |
| 250+ | $17.330 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$21.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0818218Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.65AC6621
Product RangeUC-WMC Series
Technical Datasheet
Marker TypePrintable
LegendBlank (No Legend)
Legend Colour-
Marker ColourWhite
Marker Dimensions23mm x 4mm
Cable Diameter Max3.1mm
Cable Diameter Min1.9mm
Marker MaterialNylon (Polyamide)
Product RangeUC-WMC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Printable
Legend Colour
-
Marker Dimensions
23mm x 4mm
Cable Diameter Min
1.9mm
Product Range
UC-WMC Series
Legend
Blank (No Legend)
Marker Colour
White
Cable Diameter Max
3.1mm
Marker Material
Nylon (Polyamide)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 0818218
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
