Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0803974
Newark Part No.56AC7769
Product RangeMM-EML
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.960 |
| 10+ | $30.910 |
| 25+ | $29.170 |
| 50+ | $27.570 |
| 100+ | $25.830 |
| 250+ | $24.820 |
Price for:Each
Minimum: 1
Multiple: 1
$33.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0803974
Newark Part No.56AC7769
Product RangeMM-EML
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height10mm
Label Width8m
Label Diameter-
Label MaterialPolyester
Label ColourBlack on Silver
Pack Quantity-
Product RangeMM-EML
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
8m
Label Material
Polyester
Pack Quantity
-
SVHC
No SVHC (25-Jun-2025)
Label Height
10mm
Label Diameter
-
Label Colour
Black on Silver
Product Range
MM-EML
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate