Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0803973
Newark Part No.56AC7318
Product RangeMM-EML
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.790 |
| 10+ | $40.820 |
| 25+ | $38.550 |
| 50+ | $36.480 |
| 100+ | $34.210 |
| 250+ | $32.880 |
Price for:Each
Minimum: 1
Multiple: 1
$44.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0803973
Newark Part No.56AC7318
Product RangeMM-EML
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height24mm
Label Width8m
Label Diameter-
Label MaterialPolyester
Label ColourBlack on White
Pack Quantity-
Product RangeMM-EML
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
8m
Label Material
Polyester
Pack Quantity
-
SVHC
No SVHC (25-Jun-2025)
Label Height
24mm
Label Diameter
-
Label Colour
Black on White
Product Range
MM-EML
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate