Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No803967
Newark Part No.65AC6601
Product RangeMM-EMT Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $55.270 |
| 5+ | $50.760 |
| 10+ | $47.440 |
| 25+ | $44.830 |
| 50+ | $42.460 |
| 100+ | $40.090 |
Price for:Each
Minimum: 1
Multiple: 1
$55.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No803967
Newark Part No.65AC6601
Product RangeMM-EMT Series
Technical Datasheet
Marker TypeNon Adhesive Insert
Legend-
Marker Dimensions17mm x 5.5m
Marker MaterialPET (Polyester)
Legend Colour-
Marker ColourWhite
Product RangeMM-EMT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Marker Type
Non Adhesive Insert
Marker Dimensions
17mm x 5.5m
Legend Colour
-
Product Range
MM-EMT Series
Legend
-
Marker Material
PET (Polyester)
Marker Colour
White
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate