Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0803939
Newark Part No.65AC6576
Product RangeMM-EMLF
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $39.820 |
| 25+ | $36.890 |
| 50+ | $34.620 |
| 100+ | $33.640 |
| 250+ | $32.670 |
Price for:Each
Minimum: 1
Multiple: 1
$39.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0803939
Newark Part No.65AC6576
Product RangeMM-EMLF
Technical Datasheet
Label Tape TypeAdhesive
Tape Length8m
Tape Width18mm
Tape MaterialPVC (Polyvinylchloride)
Label Tape ColorBlack on White
For Use WithPhoenix Contact Thermofox Hand Held Thermal Transfer Printer
Product RangeMM-EMLF
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Label Tape Type
Adhesive
Tape Width
18mm
Label Tape Color
Black on White
Product Range
MM-EMLF
Tape Length
8m
Tape Material
PVC (Polyvinylchloride)
For Use With
Phoenix Contact Thermofox Hand Held Thermal Transfer Printer
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate